Arduino
  • Products
  • More
Arduino
Arduino Forum SuperDuino
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Arduino to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 415 subscribers
  • Views 405 views
  • Users 0 members are here
  • avr
  • lcd
  • kickstarter
  • diy
  • accelerometer
  • embedded
  • microcontroller
  • arduino
  • atmel
  • opensource
Related

SuperDuino

e14 Contributor
e14 Contributor over 11 years ago

image

SuperDuino is a Coin cell operated Arduino Compatible board with built in Color Display and Accelerometer. A powerful microcontroller is used in it, which can perform a lot of operations simultaneously.

Programming a SuperDuino is very easy because it has Arduino Compatible board.

It is perfect for Professionals, Hobbyists and University Students.

To get SuperDuino visit the link below:

http://kck.st/1xGsX1K

 

Specifications:

  • Atemga328p microcontroller
  • USB Programmable (Micro USB Connector)
  • 16 MHz/ 32 KHz System clock
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels8-channel 10-bit ADC USART Master/Slave SPI
  • Byte-oriented 2-wire Serial Interface (I2C)On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change23 Programmable I/O Lines
  • 1.7" 128X160 16bit color TFT LCD
  • USB / CR2032 coin cell ( Can charge rechargeable cell ) / 3-12V Supply operated 
  • 3 axes Accelerometer ( can detect single click, double click, up, down, left and right tilt )
  • 2.54mm I/O pin Header
  • Speaker Option
  • Bluetooth Add-on
  • WIFI Add-on
  • MicroSD Add-on

 

What’s actually inside SuperDuino?


image

For more information visit:

http://kck.st/1xGsX1K