Arduino Forum Are you looking for a data integration platform for M2M/IoT devices?
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
  • Replies 0 replies
  • Subscribers 390 subscribers
  • Views 67 views
  • Users 0 members are here
Related

Are you looking for a data integration platform for M2M/IoT devices?

Former Member
Former Member over 10 years ago

It could be daunting to find a platform to integrate the data from the devices to the backend systems and applications. It will be awesome if you could integrate any device and sensors to any applications using open, standards based protocols like MQTT, STOMP, AMQP and REST. We have such a SaaS product for you:

 

robomq.io is a Message Queue as Service (SaaS) platform, providing data integration hub to connect devices, sensors and applications along with real-time analytics, dashboards and data driven alerts capabilities.  It supports open standard protocols like MQTT (MQ for Telemetry), AMQP (Advanced Message Queue Protocol), STOMP (Simple Text Oriented Messaging Protocol), WebSTOMP and REST over HTTP, with lightweight clients in multiple programming languages. robomq.io comes bundled with a management UI for administration, and an operational dashboard providing a single pane of glass for the messaging KPIs. The massaging dashboard tracks 23 key attributes providing real-time and historical statistical information for operational purposes.

 

robomq.io also comes with a "device to dashboard" real time analytics engine, where user can define dashboards from the device data simply by installing a plugin on the device. The data is received, stored, indexed and made available for defining dashboard with no programming needed. There is also a "data driven alerts" component for monitoring critical events over phone, SMS and email simply by installing a plugin on device and defining the threshold rules.


robomq.io platform is available on a subscription model with shared tenancy, as dedicated private clusters or with an enterprise hosting option. The platform has extensive documentation on readthedocs and comes with an SDK, example use cases and code on gitHub. These resources are sufficient to get started with a very small amount of development and integration effort.

 

Sign up for free trial at: http://robomq.io/#free