Is possible to power from an external source (via the plug) the ChipKit PI connected to a Raspberry PI with 12Vcc ? Reading the board datasheet it seems possible as the 5V power supply (the first stage regulator from the external power source is NCP1117ST50T3G, whose data sheet tells it can support up to 20V of external power but I like to be sure to avoid to fire the ChipKit PI.
The following image shows the power supply session of the datasheet.
Thanks in advance. Enrico