Arduino
  • Products
  • More
Arduino
Documents Arduino Uno 'Blueprint' Poster | Free Download produced by Elektor for element14 & YOU
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Arduino to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: patkelly
  • Date Created: 27 Nov 2013 1:21 PM Date Created
  • Last Updated Last Updated: 1 Nov 2016 9:21 PM
  • Views 5924 views
  • Likes 4 likes
  • Comments 2 comments
Related
Recommended

Arduino Uno 'Blueprint' Poster | Free Download produced by Elektor for element14 & YOU

Get rid of your old posters that are cluttering your walls and show us where your real passion lies: A brand new Arduino Uno Poster!

This ‘blueprint poster’ will give all you need to know on the Arduino UnoArduino Uno in one view, including some cheats and coding to get you booting up with this unique hardware platform.

 

Download it for free, stick it on your desktop or get it printed for your studio or classroom...(note: sticky plaster is not included).

 

image

Download the poster below

Attachments:
image
imageArduino Poster Portable.pdf
imageArduino Poster High-Resolution.pdf
  • elektor academy
  • arduino uno
  • free_poster
  • free poster
  • elektor
  • elektor_academy
  • arduino_uno
  • arduino
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • raul7
    raul7 over 12 years ago +3
    Hello, can I translate the poster into Spanish and share it from my website?
  • Ashleyvansteenacker
    Ashleyvansteenacker over 12 years ago

    Hey, I've tried to translate it to Dutch as good as i could. It's not perfect. But yeah it's a start. (Here is the tekst) It's always in the order of English followed by the Dutch translation.

    Arduino is an open-source electronics prototyping platform based on Fexible, easy-to-use hardware and software. It's intended for artists, designers, hobbyists and anyone interested in creating interactive objects or environments. Arduino Is een Open-Bron electronica platform gebaseerd op flexibele, Gemakkelijk te gebruiken Hard en Software. Het is bedoeld voor Artiesten, Ontwerpers, Hobbyisten, of voor eender wie dat geïnteresseerd is in het maken van interactieve objecten of ruimtes. Shields: Are add-ons which can expand the functio-nality with Ethernet, Wi-Fi, Bluetooth, sensors, LCD-screens, buttons, motor control etc. Shields: Zijn uitbreidingen die functies kunnen uitbreiden met Ethernet, Wi-Fi, Bluetooth, Sensors, LCD-schermen, knoppen, motor besturing, enz. Software: The Arduino IDE is a simple to use programming environment. It allows a user to write code, to test & compile and to upload the program into the microcontroller on an Arduino platform. Software: De Arduino IDE is een programmer omgeving dat makkelijk is in gebruik. Het laat de gebruiker toe om code te schrijven, te testen en te compileren. En om het programma te uploaden naar de microcontroller op een Arduino Platform. Overview An Arduino is an open-source electronics prototyping platform, running an Atmel ATMEGA microcontroller, which can sense the environment through sensors (light, sound, pressure, force, voltage, etc.) and can change its environment through actuators (motors, lights, etc.). It can also communicate with the outside world through USB, and, with the addition of shields, over Ethernet, Wi-ÿ, GSM, and a lot of other options. It is programmed with the Arduino language and the Arduino Develop-ment Environment (IDE).Designers, tinkerers and artists have used the platform to create numerous interactive installations, measurement devices, internet-controlled cat feeders and much more. Over the years, the Arduino platform has grown to become a building block of the most open-source hardware projects and an ecosystem of developers, designers and sellers Overzicht De Arduino is een Open-Bron electronica platform, op bassis van een Atmel ATMEGA microcontroller, Dat de omgeving kan waarnemen door sensors (Licht,geluid,druk,kracht,stroom,enz.) Het can de omgeving aanpassen door middel van actuartoren ( Motors, licht, enz.) Het can ook communiceren met de buiten wereld door middel van USB,en met de uitbreiding van shields,over Ethernet,Wi-Fi,GSM,en via veel andere opties. Het word geprogrammeerd met de Arduino Taal en met de Arduino Ontwikkeling Omgeving. (IDE) Community One of the key strengths of the Arduino platform is the existance of a very large and vibrant community. These hobbyists and professionals support each other and develop new hardware and software. This means that it's very easy to get started developing something for the average user; whatever you're trying to build, someone else probably already worked on that before you and shared their work. Gemeenschap één van de sterkte kanten vanher Arduino platform is het bestaan van een grote en beweegende gemeenschap. Dit zijn hobbyisten en Professionelen die elkaar helpen om nieuwe hard en software te ontwikkelen. Dit wilt zeggen dat het heel gemakkelijk is om iets te beginnen ontwikkelen voor de gemiddelde gebruiker. What dan ook dat je probeert te maken, iemand anders heeft waarschijnlijk al aan dit gewerkt voor dat jij hier aan begon en heeft hun werk gedeeld. Shields & Libraries Over the years, both Arduino (the company) and third parties designed hundereds of shields for various purposes. These PCB's can be stacked on top of the Arduino board. There are shields to connect to networks (Ethernet, Wi-Fi, Bluetooth, GSM), to control things (servo's, motors, lights, electrical appliances), to interact with users (screens, buttons, audio, LED's), and to store information, provide power, read RFID-cards etc. Usually, a shield is provided with a software library which makes it easy to write software for the hardware in the shield. This way, a user can simply plug in the shield, load a library and get started with his program without having to think about the complex details of interfacing with e.g. an LCD-screen. Shields&bibliotheken Over de jaren, bijdoe Arduino (Het bedrijf) en de andere partijen die honderden shields hebben gemaakt voor verschillende doeleinden. Deze PCB’s kunnen opgestapeld worden op het Arduino board. Er zijn shields die verbinden met netwerken (Ethernet,Wi-Fi,Bluetooth, GSM), Om dingen te besturen (servo’s ,motoren, lichten, elektrische toestelen), voor een interactie met de gebruikers (schermen, knoppen,geluid,LED’s), en om informatie te bewaren, Stoom leveren, het lezen van RFID kaarten, etc. Meestal, is word een shield geleverd met een software bibliotheek, wat het gemakkelijk maakt om software te schrijven voor de hardware in het shield. Zo kan een gebruiker simpel weg een shield aansluiten, een bibliotheek laden. En starten met zijn programma zonder te moeten denken aan de complexe detailles van de interface met bv één LCD scherm. HardwareThe Arduino Uno board has: - 14 digital inputs and outputs (IO). These are used to interact with buttons, LED's etc. Of these, 6 have PWM "analog output" capability which are marked with ~. Can source (supply) or sink (receive) a maximum of 40mA per pin, 200mA for all pins combined.- 6 analog inputs. Mostly used to read analog sensors such as potentio-meters, temperature sensors, and force sensors. Can also be used as digital IO. Hardware Het Arduino uno bord heeft: -14 digitale in en outputs (IO). Deze worden gebruikt om te communiceren  met knoppen, LED4S etc. Van deze, 6 hebben PWM “analoge uitgang” functie. deze zijn gemarkeerd met ~. Deze kunnen stroom geven of stroom krijgen een maximum van, 40mA per pin, 200mA voor alle pinnen samen. - USB connection (B-type female), to provide power (5V, 500mA), programming and a serial data connection up to 115200 baud.- Barrel power jack, to provide power between 7-12V from an adapter or battery. This is regulated on the board to 5V (200mA) and 3.3V (50mA). The board automatically switches between power from USB or barrel.- ICSP header, to program the bootloader and as an alternative programming method.- 16MHz crystal, to provide a steady clock signal to the microcontroller.- Reset button, which restarts the microcontroller and the software.- A small LED, connected to pin 13, for testing and debugging.- 32KB of °ash memory. Contains the "sketch" that you program and the bootloader for programming.- 2KB of SRAM. Used as the working memory to perform functions of the software.- 1KB of EEPROM. Used as long term (parameter) storage, which "survives" programming.Several protocols are available to communicate with peripherals, such as UART (also used for programming, pin 0 and 1), SPI (pin 11, 12, 13), Two Wire, One Wire, I2C. -6 analoge ingangen. Meestal gebruikt om analoge sensors zoals een potentiometer, temperatuur sensor, en kracht sensors. Kan ook gebruikt worden als digitale IO. -USB Verbinding (B-type vrouwelijk), Om stroom te leveren (5V, 500mA), Programeren en serieele data verbinding tot 115200 baud. -Stroom aansluiting, om stroom te leveren tussen 7-12v van een adaptor of van een batterij. Dit word gereguleerd op het bord naar 5V (200mA) en 3.3V (50mA). Het bord schakelt automatich tussen de stroom aansluiting of de USB poort. -ICSP pinnen, om de Bootloader te programmeren en als alternative programmer method. -16MHZ kristal, om een vaste clock signaal te leveren aan de microcontroller. -één reset knop, deze herstart de microcontroller en de software. -Een kleine Led, verbonden met pin 13, voor testen en ontwikkeling 32KB flash geheugen. Bevat de “tekening” dat je programmeert en de Bootloader on te programeren. -2KB SRAM. gebruikt als werk geheugen om functies van de software uit te voeren. -1KB EEPROM. Gebruikt als lange termijns (instellingen) opslag, dat het programmeren overleefd. Verschillende Protocolen zij beschikbaar om te communiceren met randapparatuur, zoals UART (Ook gebruikt voor het programmeren, pin 0 en 1), SPI (pin 11,12,13), Two Wire, One Wire, I2C. Arduino Open-Source Boards come in various forms, made by Arduino and others supporting the community. Arduino Mega 2560 More pins and speed Arduino Micro Smaller size Arduino Lilypad For wearable electronics Arduino Open-Bron borden komen in verschillende vormen, Gemaakt door Arduino. En andere die de gemeenschap ondersteunen. Arduino Mega 2560 Meer pinnen en snelheid Arduino Micro Kleinere grote Arduino Lilypad Voor draagbare electronica
    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • raul7
    raul7 over 12 years ago

    Hello, can I translate the poster into Spanish and share it from my website?

    • Cancel
    • Vote Up +3 Vote Down