Welcome to RASynBoard
This tiny, ultra-low power, edge AI/ML board features the Syntiant NDP120 Neural Decision Processor, Renesas RA6M4 MCU, DA16600 Wi-Fi/BT module, and built-in sensors. Its versatile IO board enables the connection of external sensors and devices.

To purchase the core board Click Here.

image

Technical Specification

RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a powerefficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. Product Brief (Datasheet)

An IO board (50mm x 30mm) is included for implementation of a compact two-board evaluation kit assembly. This pins-out a subset of the NDP120 and RA6M4 I/Os to popular Pmod, Click header and expansion header footprints, enabling connection with additional external microphones and sensor options. An onboard debugger MCU (SWD and UART interfaces), button switches, RGB LED and removable MicroSD storage, further maximize prototyping versatility and utility.

NDP120 AI/ML models for popular use-cases (pre-engineered by Syntiant and other vendors) are loaded from local SPI Flash storage for efficient execution on the ultra-low power NDP120 neural accelerator device.

RA6M4 MCU application software development and debug is supported via the Renesas e2 Studio IDE, interfaced via the E2OB debugger MCU on the IO board.

Click on the images to enlarge

Top View
Top View
Front View
Front View
Angle View
Angle View
Angle View
Angle View
Bottom View
Kit Front View

Features

  • Accelerated Edge-AI and ML applications
  • Battery-powered remote sensor systems
  • Industrial smart sensors
  • Motor predictive maintenance
  • Always-on speech recognition and sensor fusion processing

Kit Includes

  • RASynBoard
  • RASynBoard I/O Board

Technical Documents

Product Brief/Fact Sheet

Related Blog Posts
  • Regulation error: How to Design for Higher Accuracy Requirements

    IC’s typically specify an accuracy range requirement for their power rails. For a very long time 5% was the norm. In a lot of cases that still stands true, but with higher performance, higher accuracy or higher power devices this requirement has push…
  • AVNET IoT in Munich 11. May 2017

    AVNET ABACUS LÄDT SIE HERZLICH ZUR ERSTEN ‘JUST IOT IT’ SEMINARREIHE EIN. Wir haben die Bauteile für Ihre IoT Anwendung. IoT ist in aller Munde und der Trend für Ihre Applikation der Zukunft. Die Avnet Abacus zeigt in einem kostenlosen Seminar am 11.
  • AVNET ABACUS IoT Stuttgart, 09. May 2017

    AVNET ABACUS LÄDT SIE HERZLICH ZUR ERSTEN ‘JUST IOT IT’ SEMINARREIHE EIN. Wir haben die Bauteile für Ihre IoT Anwendung. IoT ist in aller Munde und der Trend für Ihre Applikation der Zukunft. Die Avnet Abacus zeigt in einem kostenlosen Seminar am 09.