Avnet & Tria Boards Community
  • Products & Partners
  • Dev Tools
  • Avnet & Tria Boards Community
  • More
  • Cancel
Avnet & Tria Boards Community
Boards Boards
  • Avnet Boards Blog
  • Forums
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Avnet & Tria Boards Community to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Heat Sink for Kria K26

    Welcome to Avnet Heat Sink for Kria K26 The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink...
    • Revision #6
    • on 23 Dec 2024 3:53 PM
  • 8ULP SOM

    Welcome to 8ULP SOM The 8ULP SOM is a compact (43mm x 36mm), ultra-low power, peripheral-rich, compute module, designed for integration onto custom OEM hardware....
    • Revision #3
    • on 23 Dec 2024 3:44 PM
  • XRF8 Gen3 SOM

    Welcome to XRF8 Gen3 SOM The XRF8 RFSoC Gen3 System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time...
    • Revision #13
    • on 23 Dec 2024 3:42 PM
  • XRF16 Gen3 SOM

    Welcome to XRF16 Gen3 SOM The Avnet XRF16 RFSoC System-on-Module features the AMD Xilinx Zynq UltraScale+ RFSoC Gen3 ZU49DR, and is ready to be integrated into RF systems...
    • Revision #16
    • on 23 Dec 2024 3:42 PM
  • XRF16 Gen2 SOM

    Welcome to XRF16 Gen2 SOM The Avnet XRF16 RFSoC System-on-Module features the AMD Xilinx Zynq UltraScale+ RFSoC Gen2, and is designed for integration into RF systems...
    • Revision #16
    • on 23 Dec 2024 3:41 PM
  • RFSoC Gen3 Kit for mmWave (m)

    Welcome to RFSoC Gen3 Kit for mmWave (m) The Avnet Wideband mmWave Radio Development Kit for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including...
    • Revision #18
    • on 23 Dec 2024 3:39 PM
  • UltraZed-EV

    Welcome to -EV UltraZed-EV SOM is a flexible System-On-Module (SOM) based on the Xilinx Zynq UltraScale+ MPSoC. With a small form factor, it is an ideal platform...
    • Revision #16
    • on 23 Dec 2024 3:34 PM
  • UltraZed-EG

    Welcome to -EG Designers can build their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a Zynq UltraScale+ MPSoC sub...
    • Revision #24
    • on 23 Dec 2024 3:32 PM
  • AUBoard 15P FPGA Dev Board

    Welcome to AUBoard 15P FPGA Dev Board The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+...
    • Revision #9
    • on 23 Dec 2024 3:10 PM
  • PicoZed

    Welcome to A highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq -7000 All Programmable (AP) SoC. It offers the flexibility to migrate between...
    • Revision #14
    • on 20 Dec 2024 4:48 PM
  • MicroZed

    Welcome to A low-cost dev board based on the Xilinx Zynq -7000 All Programmable SoC. It can be used as both a stand-alone board for basic SoC experimentation, or...
    • Revision #14
    • on 20 Dec 2024 4:21 PM
  • RASynBoard

    Welcome to RASynBoard This tiny, ultra-low power, edge AI/ML board features the Syntiant NDP120 Neural Decision Processor, Renesas RA6M4 MCU, DA16600 Wi-Fi/BT module...
    • Revision #10
    • on 20 Dec 2024 4:11 PM
  • MaaxBoard RT

    Welcome to MaaXBoard RT A single board computer based on the i.MX RT1176 MCU. The MaaXBoard RT supports real time operating systems enabling low latency applications...
    • Revision #14
    • on 20 Dec 2024 4:01 PM
  • MaaXBoard OSM93

    Welcome to MaaXBoard OSM93 The MaaXBoard OSM93 features an energy-efficient, combination CPU/MPU/NPU, high-performance OSM compute system based on the NXP i.MX93...
    • Revision #5
    • on 20 Dec 2024 4:00 PM
  • MaaXBoard Mini

    Welcome to MaaXBoard Mini A single board computer based on the i.MX 8M Mini MPU. A hardware video encoder enables the board to perform high-quality video streaming...
    • Revision #17
    • on 20 Dec 2024 3:58 PM
  • MaaXBoard 8ULP

    Welcome to MaaXBoard 8ULP MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock secured intelligent edge applications. To purchase...
    • Revision #30
    • on 20 Dec 2024 3:41 PM
  • MaaXBoard

    Welcome to MaaXBoard A single board computer based on the i.MX 8M MPU. With a 4k HDMI output and 1080p MIPI DSI peripheral on board, it's great for high resolution...
    • Revision #22
    • on 20 Dec 2024 3:39 PM
  • Azure Sphere Starter Kit V2

    Welcome to Azure Sphere MT3620 Starter Kit V2 The Azure Sphere MT3620 Starter Kit V2 supports rapid prototyping of highly secure, end-to-end IoT implementations based...
    • Revision #28
    • on 20 Dec 2024 3:27 PM
  • Azure Sphere Module

    Welcome to Azure Sphere MT3620 Module The Avnet Azure Sphere MT3620 Module supports Microsoft’s Azure Sphere end-to-end solution for highly secured, Wi-Fi-connected...
    • Revision #28
    • on 4 Dec 2024 3:54 PM
  • K24 Development Kit

    Welcome to K24 Development Kit The K24 Development Kit is a combination of an AMD KRIA K24 system on module (reduced feature) and an Avnet Embedded K24 IO Carrier Card...
    • Revision #15
    • on 4 Dec 2024 3:25 PM
>