Documentation

 

The Aaware far field voice development platform provides a complete single-chip voice and sound capture solution focused on applications where strong interfering sources and high ambient noise are present. The platform consists of a 13-microphone array shield and a custom Avnet MiniZedTm 7010 processing board based on the XilinxRegistered ZynqRegistered-7000 All Programmable SoC.

 

The Aaware sound capture algorithms include source localization, proprietary spatial/spectral/temporal source separation, and noise suppression to deliver low distortion audio of acoustic sources in the sound field. Up to 16 microphone arrays are supported, including non-uniform 1D and 2D arrays in end-fire or broad-side configurations. 1D and 2D source localization is supported depending on array choice. The Aaware sound capture algorithms are accelerated in FPGA hardware, optimizing performance, software footprint, cost, and power.

 

The AEV13MZ platform also integrates Sensory’ Inc. multi-wake word for robust voice assistant applications in the presence of strong direct or ambient noise with low distortion, allowing for better integration with third party speech and natural language technologies. The Aaware technology is always on, captures the speaker as they move, and cancels multiple noise sources without needing the reference audio, making it a very flexible fit for any product that anticipates strong interfering noise sources.

 

AEV13-MZ Features:

 

Complete and Easy to Integrate Solution

      • Includes Complete Linux (Ubuntu) Development Environment
      • ALSA based audio API
      • Single Chip Xilinx Zynq Processing Solution
      • oday’s Multi-Chip Solutions = DSP + SoC

 

Robustness

      • Removes Interference Without Reference
      • Strong Ambient Noise Rejection
      • Multi-channel AEC Support
      • Localize Weaker Source Within Stronger Interference
      • Source Localization Passed to Downstream Applications

 

Scalability

      • Up to 13 Microphone Array Support
      • Multi-Zynq Device Size Choices
      • Single, Dual or Quad Core

 

Flexibility

      • 1D/2D Non-uniform Microphone Array Support
      • Single or Multi-Wake Word Support
      • Cloud or Embedded Voice Service Support

 

Target Applications

      • Digital Voice Assistants
      • Smart Home
      • Robotics
      • Automotive
      • Surveillance
      • Industrial IoT

 

TopBottomShield & MiniZedBlock Diagram

image

image

image

image

 

Documentation

 

WHAT'S INCLUDED
  • Microphone Array Shield
  • MiniZed (7010)
  • Quick Start Guide
  • Aaware reference design
  • Micro-USB cable
Related Blog Posts
  • Carbon monoxide detector: the movie

    Like Victor, I have finished my movie showing off the project. At the end of the week I will try to sum up what I did and learned during this RoadTest. But right now with no further ado, I present to you the carbon monoxide detector project supplied …
  • Carbon monoxide detector test

    I have soldered and tested my board and I must say – it works great! Here are some pictures of the whole thing: detector, harvester and STK with uC. I have done some energy tests. The output of the harvester chip has 0.1 F supercap. I used LTC31...
  • Building and debugging my harverster - Part 1

    Yesterday I had everything I needed:Components from Farnell, samples of the microcontroller from EnergyMicro, and PCB's from Wuerth / WE-Direkt  !And to further thank the main contributors to this build:From left to right: coil by Wuerth, LTC31..…