View Videos

 

Aaware Embedded Voice (AEV) captures voice within loud interfering noise, leveraging MEMS microphones from InfineonRegistered, and interfaces to popular wake word, automatic speech recognition (ASR) and natural language understanding (NLU) technologies from key partners such as PicovoiceTm and SensoryRegistered. The combination of Aaware voice capture and these partner technologies enables voice controlled digital products with a single-chip Xilinx solution that are private, secure, reliable and robust as it does not require third party cloud processing resources.

 

Here is a flow diagram of Aaware Embedded Voice with key integrated voice AI partners and typical customer specific IP.

image

 

Getting The Noise Out

The number one job for a great VUI is accuracy, which allows it to function ubiquitously. This all starts with cleaning up the sound field so the wake word and follow-on ASR and NLU technologies can recognize and understand the voice input. The Aaware voice capture algorithms include, proprietary spatial/spectral/temporal source separation, noise suppression, acoustic echo cancellation (AEC) and source localization that delivers low distortion audio of voice sources in the sound field.

 

Acceleration at the Edge

The Aaware DSP algorithms and AI models are accelerated using the FPGA fabric, optimizing performance, offloading the CPU, and reducing cost and power. Using the FPGA fabric, Aaware packs more audio processing in this dual core than is possible in traditional quad cores running at twice the clock speed allowing a full VUI to run on this Zynq 7010.

 

Pulling It All Together

The other major effort to making a VUI integrate more easily into your product is pulling the entire voice flow together into a flexible and open platform. This is where Aaware has partnered with key wake word and ASR/NLU providers, Picovoice and Sensory, and integrated their technology onto the AEV Platform. This combination gives product teams three different complete embedded voice flows integrated with our flexible multi-mic array and Xilnx Zynq All Programmable SoC. Customers can experiment with different mic array configurations (up to 13 mics) and integrate their embedded software within the  popular Ubuntu OS. The embedded software is powered within the Zynq SoC by dual 32-bit A9 ARM processors with NEONTm acceleration. The Aaware DSP algorithms and AI models are accelerated in FPGA hardware, optimizing performance, software footprint, cost, and power.

 

Easy to Use and Flexible Platform

In addition to three VUI flow choices, product teams can experiment with different mic array configurations (up to 13 Infineon MEMS mics) and integrate embedded software using the popular Ubuntu OS.

 

Key Features and Benefits

 

Embedded Voice

  • Enables private, secure, reliable and robust product interaction

 

High Accuracy

  • Superior noise interference cancellation - delivering low distortion voice
  • Multi-channel Acoustic Echo Cancelation (AEC)
  • Accurate speech activity and arrival detection
  • Best in class integrated wake word technologies from Picovoice and Sensory
  • Superior integrated embedded ASR and NLU technologies from Picovoice and Sensory

 

AEV Platform

  • Multi-mic array configurations (up to 13 mics)
  • Infineon XENSIVTm MEMS microphones
  • 3.5mm audio I2S output - for stereo speakers
  • Dual ARM A9 with NEON acceleration
  • 512MB of DDR3, 8GB eMMC
  • WiFi 802.11 b/g/n
  • Ubuntu 18.04
  • Three different embedded voice flow demonstrated
  • Commands - single words or short phrases that take immediate action (10-15 words)
  • Speech 2 Intent - more complex expression recognition with built in NLU that outputs intent (hundreds of expressions)
  • Speech 2 Text - complete language recognition that outputs recognized words (entire language - needs custom NLU)

 

Target Applications

  • Robotics (consumer and Industrial)
  • Smart Home (Speakers and Home Hubs)
  • Industrial IOT (Control Panels)
  • Surveillance (Consumer and Industrial)
  • Automotive
  • Kiosks (Hospitality, Food Service, Wayfinding)

 

image

            click image to enlarge

Video

Aaware-Pico Smart Lights with Infineon Mics

Aaware-Sensory Music Player with Infineon Mics

 

CONTACT

Contact Aaware for a free VUI design consultation and we can help you choose a mic array configuration and embedded voice flow that fits best for your product.

Click for Free Consultation

PRODUCT BRIEFS

coming soon

Related Blog Posts
  • Energy sweet spot

    I am still developing my project. It is not ready yet, but I would like to share with you two things. The first one is the plot of TEG voltage just after I turn off the hot water tap.This data is when the TEG is under load (STK temperature demo). The…
  • Hot water harvesting

    I have finally created a prototype of energy harvester for my project. Let's start from the beginning. I managed to get a solid copper brick with a hole drilled through. Unfortunately, the diameter of this hole was too large to tightly fit the batter…
  • Wall energy harvesting trials

    I have started my energy harvesting trials to power up the carbon monoxide detector from the difference between ambient and wall temperature. Firstly, I checked these differences in some long periods of time in couple of rooms at home. I tested both …