The MicroZed Industrial IoT Bundle is a development system built around the Xilinx Zynq-7000 All Programmable SoC. It includes dual-core ARM A9s, 1GB of DDR3 memory, 10/100/1000 Ethernet, and integrated FPGA fabric. The platform integrates with Amazon FreeRTOS to provide a powerful heterogenous Industrial IoT platform capable of executing mixed criticality applications such as complex motor control in the FPGA and IoT connectivity via the processing subsystem.

image

Documentation and Design Files

 

Top

image

Key Features

  • STMicroelectronics Sensor Shield includes
    • LSM6DS0: MEMS 3D accelerometer (±2/±4/±8 g) + 3D gyroscope (±245/±500/±2000 dps)
    • LIS3MDL: MEMS 3D magnetometer (±4/ ±8/ ±12/ 16 gauss)
    • LPS25HB*: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
    • HTS221: capacitive digital relative humidity and temperature
    • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)
  • Maxim Integrated Thermocouple Sensor
    • Converts Output of a K-Type Thermocouple Directly to a Signed 14-Bit Digital Word
    • Cold-Junction Compensation
    • 14-Bit, 0.25°C Resolution
    • Detects Thermocouple Shorts to GND or VCC
    • Detects Open Thermocouple
    • 6-Pin Pmod-Compatible Connector (SPI)
  • Production ready, MidcroZed 7010 SOM
    • Based on Xilinx Zynq-7000 SoC
    • Dual ARMCopyright CortexTm-A9 processing system
    • FPGA logic
  • Expandable development platform
    • R3 Arduino-compatible shield expansion slot
    • Two 2x6 peripheral module expansion slots
    • Additional user header providing access to SPI, I2C, UART, and GPIO on MicroZe
  • Pluggable sensor options
    • ST Microelectronics motion MEMS and environmental sensor shield
    • Connects to shield site
    • Six I2C based sensor solutions
    • 3-axis accelerometer + 3-axis gyroscope
    • 3-axis magnetometer
    • Humidity and temperature
    • Pressure
  • Connectivity
    • 10/100/1000 Ethernet Port
    • Optional WILINK8 WiFi/BLE add-on

 

 

Related Blog Posts
  • Why am I here...

    I thought I'd share a little about myself to help others know why I'm here.  If you're not interested, just click on to the next thread / topic.  My career has been an interesting one, I've done everything from building computers to softwar…
  • 5 Technological Approaches to Combating Climate Change

    Jeff Bezos and his plans to combat climate changeAmazon CEO Jeff Bazos speaks at a press conference to unveil the companies plans to fight climate change. (Image Credit: AP Photo/Pablo Martinez Monsivais) On September 19th, Amazon CEO Jeff Bezos unv…
  • Amazon’s Rekognition System can detect the Emotion in People’s Faces

    The Rekognition AI platform is now capable of identifying fear, adding an eight entry in its emotion-detection capability. (Image credit: Amazon)  Amazon’s Rekognition platform is a deep learning image and video analysis service that’s part of t...