image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • 446MHz Tape Measure Yagi

    The Concept When I saw the Make a Connection theme, I noticed many projects were utilizing Wi-Fi, Bluetooth, and IoT clouds. As an electrical engineering student currently exploring different domains of the field, I’ve recently found myself f...
  • Full Duplex Morse Code Decoder

    Morse Code is not dead. Here is my project to use 2 BBC micro:bits and a laptop to send Morse Code in both directions whilst also decoding Morse Code sent from both ends using button A or a proper key. Step 1 upload the code using the Python Programm…
  • Why Rotary DIP Switches Still Matter

    In applications where reliability and clarity are critical, rotary DIP switches continue to play an important role. By providing an unambiguous, hardware-level method for selecting operating modes or addresses, these switches reduce the risk of misco…