Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents dougw's DreamBoard Design 712809 : molex S-Tile
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dougw
  • Date Created: 17 May 2019 9:33 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 376 views
  • Likes 0 likes
  • Comments 2 comments
Related
Recommended

dougw's DreamBoard Design 712809 : molex S-Tile

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
Direct Attach TypeSMDSurface Mount Device Connection Type1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1280x1024 @ 1fpsStill shots (1 fps) + Standard Definition  (1280 x 1024)1
AccelerometerHigh Res - Light DutyHigh Resolution  (16 bit) + Light Duty  (± 2.0 G)1
ColourViolet Light380 to 450nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • dougw
    dougw over 7 years ago +1
    I forgot to add the icon.....
  • balearicdynamics
    balearicdynamics over 7 years ago in reply to dougw +1
    Me too and there is no way to do it later
  • balearicdynamics
    balearicdynamics over 7 years ago in reply to dougw

    Me too and there is no way to do it later image

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • dougw
    dougw over 7 years ago

    I forgot to add the icon.....