Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents ralphjy's DreamBoard Design 714798 : Remote Security Camera
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ralphjy
  • Date Created: 22 May 2019 12:20 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 367 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ralphjy's DreamBoard Design 714798 : Remote Security Camera

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightInfrared SpectrumInfrared spectrum (peak wavelength 1000nm)1
ProximityNear RangeNear range (<0.5m)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1