Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents lime918's DreamBoard Design 715655 : WeatherBrd
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: lime918
  • Date Created: 24 May 2019 1:55 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 381 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

lime918's DreamBoard Design 715655 : WeatherBrd

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1