Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents nickwm's DreamBoard Design 716038 : Insect Tracker
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nickwm
  • Date Created: 24 May 2019 8:35 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 404 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

nickwm's DreamBoard Design 716038 : Insect Tracker

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Hardwired TypeUSB 2.0Universal Serial Bus 2.01
Sound130dB-20Hz to 20kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Magnetometer16-bitHigh Resolution (16 bit)1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityFar RangeFar range (>0.5m)1