Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents weiwei2's DreamBoard Design 716042 : Guinea Pig Guardian
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: weiwei2
  • Date Created: 24 May 2019 11:27 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 425 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

weiwei2's DreamBoard Design 716042 : Guinea Pig Guardian

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
Sound130dB-20Hz to 20kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerMedium Res - Light DutyMedium Resolution  (12 bit) + Light Duty  (± 2.0 G)1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightInfrared SpectrumInfrared spectrum (peak wavelength 1000nm)1
ProximityNear RangeNear range (<0.5m)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1