Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents rsjawale24's DreamBoard Design 716206 : Mount-aineer
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rsjawale24
  • Date Created: 25 May 2019 2:51 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 267 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

rsjawale24's DreamBoard Design 716206 : Mount-aineer

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-20Hz to 20kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1