Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents alfonsoff's DreamBoard Design 716354 : Sensytonic
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: alfonsoff
  • Date Created: 25 May 2019 7:02 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:58 PM
  • Views 294 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

alfonsoff's DreamBoard Design 716354 : Sensytonic

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1