Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents banchaolanviriyakij's DreamBoard Design 718624 : mydream#1
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: banchaolanviriyakij
  • Date Created: 31 May 2019 4:25 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:00 PM
  • Views 311 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

banchaolanviriyakij's DreamBoard Design 718624 : mydream#1

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope2 Axes2 Axes - Eg. Pitch / Yaw1
Camera640x480 @ 5fpsStop Action (5 fps) + Webcam (640 x 480)1
AccelerometerLow Res - Heavy DutyLow Resolution  (8 bit) + Heavy Duty  (± 90.0 G)1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1