Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents asantos's DreamBoard Design 722006 : Wireless Sensor Node
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: asantos
  • Date Created: 7 Jun 2019 11:48 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:00 PM
  • Views 340 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

asantos's DreamBoard Design 722006 : Wireless Sensor Node

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyZigbeeZigbee 802.15.41
Sound94dB-20Hz to 40kHzStandard (94dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Magnetometer8-bitLow Resolution (8 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
AccelerometerMedium Res - Medium DutyMedium Resolution  (12 bit) + Medium Duty  (± 8.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1