Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents ipv1's DreamBoard Design 722905 : Kid Tracker
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ipv1
  • Date Created: 10 Jun 2019 12:01 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:00 PM
  • Views 450 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

ipv1's DreamBoard Design 722905 : Kid Tracker

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-100Hz to 40kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1