Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents gecoz's DreamBoard Design 723414 : Argos
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: gecoz
  • Date Created: 11 Jun 2019 12:32 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:01 PM
  • Views 405 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

gecoz's DreamBoard Design 723414 : Argos

image

 

image

One of the problems faced by men since the beginning of time is the surveillance and access control to their properties and possessions. Nowadays, being for your home or factory, the need for a solution to this problem is still strong. This board is thought to be the "eye" of an access control solution. The proximity sensor will allow the detection of any approaching object which, in turn, will start the streaming of the video captured from the low resolution camera. The core processing system can then implement any action using the data collected (including face detection/recognition, if used for automatic  door/gate access control). Although not designed for use in alarm systems, the sensor could easily be included in such systems.

 

 

 

 

 

 

 

 

 

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Hardwired TypeEthernet 802.3IEEE 802.3 Local Area Network1
Sound94dB-100Hz to 20kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Camera640x480 @ 5fpsStop Action (5 fps) + Webcam (640 x 480)1
ColourRGB450 to 750nm1
ProximityFar RangeFar range (>0.5m)1