Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents danielw's DreamBoard Design 723973 : Touch, Feel, See, Hear.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: danielw
  • Date Created: 12 Jun 2019 4:11 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:01 PM
  • Views 447 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

danielw's DreamBoard Design 723973 : Touch, Feel, See, Hear.

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera640x480 @ 5fpsStop Action (5 fps) + Webcam (640 x 480)1
AccelerometerMedium Res - Medium DutyMedium Resolution  (12 bit) + Medium Duty  (± 8.0 G)1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityNear RangeNear range (<0.5m)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1