Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents luislabmo's DreamBoard Design 724128 : The GreenDream
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: luislabmo
  • Date Created: 13 Jun 2019 2:40 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:01 PM
  • Views 665 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

luislabmo's DreamBoard Design 724128 : The GreenDream

image

The GreenDream measures variables such as plant growth, ambient light, UV light, ambient temperature and humidity. The data collected by the Dream Board and an external capacitive soil moisture sensor is then used to trigger notifications, managing the irrigation system and to analyze the data collected for future analysis which can be combined with a time-lapse video thanks to the Dream Board camera module.

 

A system like this can be implemented indoors with a Wi-Fi module or at remote outdoor locations with a long range transmission module like LoRa or Cellular. In an ideal world the wireless modules should have the ability to transmit the data collected by the sensors to an IoT cloud provider and to operate on deep-sleep mode as a way to extend battery life.

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
Magnetometer8-bitLow Resolution (8 bit)1
Camera1920x1080 @ 1fpsStill shots (1 fps) + Hi-Definition  (1920 x 1080)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1
  • temp sensor
  • ultraviolet
  • temperature monitoring
  • uv index
  • luislab
  • irrigation
  • plant health camera
  • watering