Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents atom02's DreamBoard Design 726736 : flight controller open source
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atom02
  • Date Created: 19 Jun 2019 7:45 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:01 PM
  • Views 462 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

atom02's DreamBoard Design 726736 : flight controller open source

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-110kPA +/- 1%High Resolution (24 bit) + Standard Atmospheric (110 kPa) + Standard Accuracy (± 1.0%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera640x480 @ 30fpsStreaming Video (30 fps) + Webcam (640 x 480)1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
ColourBlue Light450-495 nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1