Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents gordonmx's DreamBoard Design 729102 : GLM_Bicycle_Status_Monitor_BLE_Sensor_Brd004a
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: gordonmx
  • Date Created: 24 Jun 2019 6:48 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:02 PM
  • Views 143 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

gordonmx's DreamBoard Design 729102 : GLM_Bicycle_Status_Monitor_BLE_Sensor_Brd004a

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-126kPA +/- 1%High Resolution (24 bit) + High Pressure (126 kPa) + Standard Accuracy (± 1.0%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
AccelerometerMedium Res - High ImpactMedium Resolution  (12 bit) + High Impact  (± 250 G)1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
ProximityNear RangeNear range (<0.5m)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1
  • Share
  • History