Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents nishanchettri's DreamBoard Design 730312 : Personal Food computer sensorboard
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nishanchettri
  • Date Created: 26 Jun 2019 1:54 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:02 PM
  • Views 386 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

nishanchettri's DreamBoard Design 730312 : Personal Food computer sensorboard

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Hardwired TypeUSB 2.0Universal Serial Bus 2.01
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
ColourRed Light620 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityNear RangeNear range (<0.5m)1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1