Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents zephyrr99's DreamBoard Design 730421 : Every Day Environment Monitor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: zephyrr99
  • Date Created: 26 Jun 2019 2:25 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:02 PM
  • Views 318 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

zephyrr99's DreamBoard Design 730421 : Every Day Environment Monitor

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound94dB-100Hz to 20kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-110kPA +/- 1%High Resolution (24 bit) + Standard Atmospheric (110 kPa) + Standard Accuracy (± 1.0%)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightInfrared SpectrumInfrared spectrum (peak wavelength 1000nm)1
ProximityActiveActive Sensing1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1