Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents jonascronholm's DreamBoard Design 731113 : bruhBOard
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jonascronholm
  • Date Created: 28 Jun 2019 9:28 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:03 PM
  • Views 296 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

jonascronholm's DreamBoard Design 731113 : bruhBOard

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyWiFi 5Ghz 802.11acWireless LAN 5Ghz IEEE 802.11ac1
Sound94dB-20Hz to 40kHzStandard (94dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure24bit-126kPA +/- 1%High Resolution (24 bit) + High Pressure (126 kPa) + Standard Accuracy (± 1.0%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerMedium Res - High ImpactMedium Resolution  (12 bit) + High Impact  (± 250 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1