Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents gustavovelascoh's DreamBoard Design 735851 : WPD - Wildlife Protection Device (Rhino)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: gustavovelascoh
  • Date Created: 9 Jul 2019 4:25 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 255 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

gustavovelascoh's DreamBoard Design 735851 : WPD - Wildlife Protection Device (Rhino)

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
AccelerometerMedium Res - Medium DutyMedium Resolution  (12 bit) + Medium Duty  (± 8.0 G)1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
ProximityFar RangeFar range (>0.5m)1
TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1