Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents dubbie's DreamBoard Design 736223 : Pesky Ant Detector (PAD)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dubbie
  • Date Created: 10 Jul 2019 9:51 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 523 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

dubbie's DreamBoard Design 736223 : Pesky Ant Detector (PAD)

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceSPISerial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera640x480 @ 5fpsStop Action (5 fps) + Webcam (640 x 480)1
AccelerometerLow Res - Light DutyLow Resolution  (8 bit) + Light Duty  (± 2.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • dubbie
    dubbie over 7 years ago +1
    I found it hard to condense my exciting ideas for a Pesky Ant Detector into only 750 characters. Still, ants are only small so a small description is probably appropriate. Dubbie
  • dubbie
    dubbie over 7 years ago

    I found it hard to condense my exciting ideas for a Pesky Ant Detector into only 750 characters. Still, ants are only small so a small description is probably appropriate.

     

    Dubbie