Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents long0900's DreamBoard Design 737504 : Regular DreamBoard
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: long0900
  • Date Created: 13 Jul 2019 9:19 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 431 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

long0900's DreamBoard Design 737504 : Regular DreamBoard

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Hardwired TypeUSB 2.0Universal Serial Bus 2.01
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
ColourViolet Light380 to 450nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1