Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents minha666's DreamBoard Design 737766 : DB Modern
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: minha666
  • Date Created: 14 Jul 2019 10:33 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 305 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

minha666's DreamBoard Design 737766 : DB Modern

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Magnetometer8-bitLow Resolution (8 bit)1
Gyroscope2 Axes2 Axes - Eg. Pitch / Yaw1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerMedium Res - High ImpactMedium Resolution  (12 bit) + High Impact  (± 250 G)1
ColourBlue Light450-495 nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1