Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents rmoumni1's DreamBoard Design 739078 : drimini x1
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rmoumni1
  • Date Created: 16 Jul 2019 11:14 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 434 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

rmoumni1's DreamBoard Design 739078 : drimini x1

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Hardwired TypeUSB 3.0 / 3.1Universal Serial Bus 3.0 / 3.11
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure24bit-110kPA +/- .05kPAHigh Resolution (24 bit) + Standard Atmospheric (110 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Light DutyHigh Resolution  (16 bit) + Light Duty  (± 2.0 G)1
ColourGreen Light495 to 570 nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1