Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents szabo.z87's DreamBoard Design 739431 : greenhouse sensor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: szabo.z87
  • Date Created: 17 Jul 2019 5:30 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 463 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

szabo.z87's DreamBoard Design 739431 : greenhouse sensor

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyZigbeeZigbee 802.15.41
Sound94dB-100Hz to 20kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-110kPA +/- 1%High Resolution (24 bit) + Standard Atmospheric (110 kPa) + Standard Accuracy (± 1.0%)1
Camera640x480 @ 30fpsStreaming Video (30 fps) + Webcam (640 x 480)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityFar RangeFar range (>0.5m)1