Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents indrekt's DreamBoard Design 739432 : SRM1
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: indrekt
  • Date Created: 17 Jul 2019 6:20 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:05 PM
  • Views 278 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

indrekt's DreamBoard Design 739432 : SRM1

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Hardwired TypeEthernet 802.3IEEE 802.3 Local Area Network1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Camera1920x1080 @ 5fpsStop Action (5 fps) + Hi-Definition  (1920 x 1080)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityFar RangeFar range (>0.5m)1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1