Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents leeno's DreamBoard Design 739547 : Stand alone life saving robot
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: leeno
  • Date Created: 17 Jul 2019 10:56 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:05 PM
  • Views 443 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

leeno's DreamBoard Design 739547 : Stand alone life saving robot

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope1 Axis1 Axis, such as Pitch or Yaw1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerMedium Res - Heavy DutyMedium Resolution  (12 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1