Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents jadinandrews's DreamBoard Design 739938 : Wireless Intruder Detector Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jadinandrews
  • Date Created: 18 Jul 2019 7:30 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:05 PM
  • Views 1652 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

jadinandrews's DreamBoard Design 739938 : Wireless Intruder Detector Dev Kit

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Magnetometer12-bitMedium Resolution (12 bit)1
Camera1920x1080 @ 5fpsStop Action (5 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Light DutyHigh Resolution  (16 bit) + Light Duty  (± 2.0 G)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
ProximityFar RangeFar range (>0.5m)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1