Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents s2000gt's DreamBoard Design 739940 : Home enviroment monitor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: s2000gt
  • Date Created: 18 Jul 2019 9:12 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:05 PM
  • Views 407 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

s2000gt's DreamBoard Design 739940 : Home enviroment monitor

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyWiFi 5Ghz 802.11acWireless LAN 5Ghz IEEE 802.11ac1
Sound130dB-20Hz to 20kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-110kPA +/- .05kPAHigh Resolution (24 bit) + Standard Atmospheric (110 kPa) + High Accuracy (± 0.05%)1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
ProximityFar RangeFar range (>0.5m)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1