Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents fif2002's DreamBoard Design 741123 : My board :)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: fif2002
  • Date Created: 21 Jul 2019 6:07 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:05 PM
  • Views 486 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

fif2002's DreamBoard Design 741123 : My board :)

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1