Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents pixsa's DreamBoard Design 741638 : My boardy board
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pixsa
  • Date Created: 22 Jul 2019 2:24 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:05 AM
  • Views 470 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

pixsa's DreamBoard Design 741638 : My boardy board

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Hardwired TypeUSB 3.0 / 3.1Universal Serial Bus 3.0 / 3.11
Sound94dB-100Hz to 40kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure16bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1