Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents energiya's DreamBoard Design 741908 : SensiBoards
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: energiya
  • Date Created: 23 Jul 2019 8:13 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:05 AM
  • Views 349 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

energiya's DreamBoard Design 741908 : SensiBoards

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1280x1024 @ 5fpsStop Action (5 fps) + Standard Definition  (1280 x 1024)1
AccelerometerMedium Res - Heavy DutyMedium Resolution  (12 bit) + Heavy Duty  (± 90.0 G)1
ColourGreen Light495 to 570 nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1