Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents emphyrio's DreamBoard Design 742107 : Test
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: emphyrio
  • Date Created: 23 Jul 2019 8:16 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:05 AM
  • Views 479 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

emphyrio's DreamBoard Design 742107 : Test

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourBlue Light450-495 nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1