Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents avandeg's DreamBoard Design 742116 : SensorBoard1
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: avandeg
  • Date Created: 23 Jul 2019 8:49 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:05 AM
  • Views 317 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

avandeg's DreamBoard Design 742116 : SensorBoard1

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Magnetometer12-bitMedium Resolution (12 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera640x480 @ 1fpsStill shots (1 fps) + Webcam (640 x 480)1
AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
LightInfrared SpectrumInfrared spectrum (peak wavelength 1000nm)1