Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents letau's DreamBoard Design 744867 : test file
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: letau
  • Date Created: 30 Jul 2019 3:52 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:05 AM
  • Views 494 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

letau's DreamBoard Design 744867 : test file

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Hardwired TypeEthernet 802.3IEEE 802.3 Local Area Network1
Sound130dB-20Hz to 20kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-126kPA +/- 1%High Resolution (24 bit) + High Pressure (126 kPa) + Standard Accuracy (± 1.0%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1