Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents uilson's DreamBoard Design 745694 : Server Cabinet Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: uilson
  • Date Created: 1 Aug 2019 6:17 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:06 AM
  • Views 515 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

uilson's DreamBoard Design 745694 : Server Cabinet Module

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Sound130dB-100Hz to 40kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1
  • monitoring system
  • server cabinet
  • humiditiy
  • camera
  • temperature sensing