Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents bernhardmayer's DreamBoard Design 746640 : PlantInspector5700
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: bernhardmayer
  • Date Created: 4 Aug 2019 7:59 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:06 AM
  • Views 625 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

bernhardmayer's DreamBoard Design 746640 : PlantInspector5700

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Camera1920x1080 @ 1fpsStill shots (1 fps) + Hi-Definition  (1920 x 1080)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • bernhardmayer
    bernhardmayer over 7 years ago

    Additionally one can analyze the reflected light spectrum of the plants to detect there health state and see if maybe some fertilizer is missing. The last sensor is a high resolution camera to document the growth of the plant. There a low frame rate is enough because I only want to take one image per day. Each plant or bedding has its own sensor board. The sensors are connected via bluetooth BLE mesh network. This is sufficient because only a small payload of data needs to be transmitted but the mesh network simplify building the network in a big green house or even a vertical farming sky scraper.