Dream SensorBoard
  • Products & Partners
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents ifeoluwa96's DreamBoard Design 887503 : Aruba
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dream SensorBoard to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ifeoluwa96
  • Date Created: 14 Jun 2020 9:39 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:18 AM
  • Views 547 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ifeoluwa96's DreamBoard Design 887503 : Aruba

image

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Hardwired TypeUSB 3.0 / 3.1Universal Serial Bus 3.0 / 3.11
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1