DreamBoard
  • Products
  • Dev Tools
  • DreamBoard
  • More
  • Cancel
DreamBoard
Documents DreamBoard Vs | Semi Final | Shabaz Yousaf's: Stripboard++
  • Blog
  • Forum
  • Documents
  • Files
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: patkelly
  • Date Created: 1 Jul 2015 3:10 PM Date Created
  • Last Updated Last Updated: 16 Jul 2015 4:53 PM
  • Views 460 views
  • Likes 10 likes
  • Comments 0 comments
Related
Recommended

DreamBoard Vs | Semi Final | Shabaz Yousaf's: Stripboard++

DreamBoard Vs - Battle of the DreamBoards: It’s DreamBoard Vs DreamBoard.

 

"20% ARM Cortex-M, 80% Proto Space. Thin. Edge-mount LEDs and switches. Modern stripboard replacement. Can be sliced into two parts if desired!" Created by shabaz

 

image

 

What inspired your DreamBoard Design?

The desire for rapid prototyping! Breadboards and shields only get you so far. Stripboard or perfboard proto-space with a microcontroller attached in an optional-snap-away portion of the board would be very exciting. Especially if there were on-board analog-to-digital capabilities to interface to your prototyped circuitry.

 

What is your job role/background?

I have a background in Electronic Engineering, and have also spent some time as a software developer.

My job is technical marketing – all about getting businesses to be successful through the advantages of the Internet, networks and information technology.

 

Why should your DreamBoard be the winner?

It meets a real need! Today we all want to do some processing in the digital domain, collect data and process it off-board, even during our prototyping stages. Often that is done with an Arduino and a prototyping shield. Stripboard++ offers a compact solution without the bizarre Arduino header-pin spacing, higher performance using a Cortex-M, far lower cost due to no need for as many header pins and mating sockets, and a far simplified development environment compared to Arduino – just use mbed!


Stripboard++ is clean and simple – it’s not trying to solve the world’s problems. It solves that need to build and test circuits (often analog but could be digital) with the support of a modern microcontroller, its associated integrated peripherals and super-simple, ultra-rapid development environment.


Stripboard++ has edge-mounted LEDs and buttons which are very practical because then it can fit any enclosure conveniently. The LEDs are a key feature for conveying status information such as analog data acquisition rate through LED flashes.


Stripboard++ is ideal for analog sensor experimentation before porting your design to an IoT platform, because the on-board ADC can be used to capture analog measurements from the prototype analog circuitry, and allow engineers to tweak the design and the software while the actual production hardware is still being designed.


Stripboard++ is easy to design and implement – just pick your favorite ARM Cortex-M from vendors such as Freescale, TI, Silicon Labs.. bring out your favorite CAD package, and keep the design simple!

 

Journey So Far...

 

Round 1: Challenger - grazianoullucci's: Arduino Environment Compatible FPGA



image


Quarter Final: Challenger - Shrenik Shikhare's: MobiBoard


image




 

DreamBoard Vs | Semi Final | Shabaz Yousaf's: Stripboard++ Vs crakkerjakked's: Mother H.E.N.

  • yousaf's:
  • yousaf
  • shabaz
  • stripboard++
  • dreamboard
  • dreamboard-vs
  • Share
  • History