Parts List
| Component Type | Component Name | Description | Quantity | |
|---|---|---|---|---|
| Core Architecture | x86 | 32 bit | 1 | |
| Processor | 16-Bit | 16 Bit Central (Micro)Processing Unit | 1 | |
| Processor Features | CAN | Controller Area Network | 1 | |
| I2C | Inter Integrated Circuit | 1 | ||
| PWM | Pulse Width Modulation | 1 | ||
| RTC | Real Time Clock | 1 | ||
| SPI | Serial Peripheral Interface Communications Protocol | 1 | ||
| OS Support | Linux | GNU/Linux based on UNIX | 1 | |
| Interface and Connectivity | Audio Out | Speaker / Audio Output | 1 | |
| Ethernet | RJ45 Socket | 1 | ||
| External Antenna (Cell/WiFi/Radio) | Connection for an External Antenna for Onboard Wireless Tech' | 1 | ||
| GPIOs (Expansion Port / Pin Headers) | General Purpose Input/Output Header | 1 | ||
| HDMI / microHDMI | High-Definition Multimedia Interface | 1 | ||
| Power Connector | Connector Designed for Power Connection | 1 | ||
| SD / MicroSD | Secure Digital / Micro Secure Digital Connector | 1 | ||
| USB-A | Universal Serial Bus - A Connector | 1 | ||
| Memory | DRAM | Dynamic Random Access Memory | 2 | |
| Features | 2.4 GHz RF | 2.4 GHz Radio Frequency Transmiter/Receiver | 1 | |
| Audio Codec | Ability to encode/decode Audio | 1 | ||
| Encryption Engine | Hardware Based Encryption | 1 | ||
| GFX Chip (2D/3D) | Graphics Processing Unit (GPU) 2D/3D | 1 | ||
| Multi-Chan Counters | Multiple Channel Counter | 1 | ||
| Power Button | Switch to control Power | 1 | ||
| Reset Button | Switch to Reset Power to the Board | 1 | ||
| WiFi (802.11g/n) | WiFi IEEE 802.11g or 802.11n (2.4Ghz / 5Ghz) | 1 |