9V Wall Mount Power Supply

Manufactured By:Microchip
9V Wall Mount Power Supply
Part Number:AC002014

AC002014 is a 9V, 110-220V universal power supply with adaptable plugs suitable for electrical outlets in most countries in North America, Europe, and Asia. The maximum output current is 1.3A. The output jack is 5mm and center-positive. This power supply can be used with the MPLAB ICD 2, Explorer 16 (DM240001), PICSTART Plus (DV003001), the PRO MATE II (DV007003), and many of our other demo boards. It replaces standard 9V power supply (AC162039).

Features

  • 9V, 110-220V Universal Power Supply
  • Suitable for electrical outlets in most countries in North America, Europe, and Asia
  • Output current is 1.3A
  • Output jack is 5mm and center-positive
  • This power supply can be used with 
    • MPLAB ICD 2
    • Explorer 16 (DM240001)
    • PICSTART Plus (DV003001)
    • PRO MATE II (DV007003) and many more

Ships With

  • 9V Wall Mount Power Supply

Required Tools

Accessory Tools

Documents